357-010-454-178

Heilind Number:EDA357-010-454-178
Manufacturer:EDAC
Manufacturer Number:357-010-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-454-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for seamless integration, this black connector features a single row layout with ten positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees both reliability and longevity. The .156 inch pitch and .2 inch row spacing offer optimal signal integrity, while the right-angle mount orientation allows for convenient installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications, making it a must-have component for your connectivity needs.