357-010-457-101

Heilind Number:EDA357-010-457-101
Manufacturer:EDAC
Manufacturer Number:357-010-457-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-457-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, perfect for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance in diverse environments. The connector features a single row design with 10 copper alloy contact positions, delivering efficient power transmission at an amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your board. Engineered for seamless installation, the right-angle mount orientation offers versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component, ensuring optimal performance and longevity.