357-010-457-102

Heilind Number:EDA357-010-457-102
Manufacturer:EDAC
Manufacturer Number:357-010-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-457-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic devices. This sleek connector, in a classic black hue, features a single row with 10 positions, ensuring reliable power and data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .156-inch pitch facilitate efficient signal transfer, while the .2-inch row spacing allows for easy installation. With a 5A amperage and an operating temperature range of -40 to 105°C, this connector is built to deliver optimal performance even in challenging environments. Its right-angle mount orientation offers flexibility in placement, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.