357-010-457-104

Heilind Number:EDA357-010-457-104
Manufacturer:EDAC
Manufacturer Number:357-010-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-457-104

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and features a single row configuration with ten positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its right angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C guarantees consistent functionality in various environments. Ideal for board-to-board connections, this connector is a must-have for your electronic projects. Upgrade your setup and experience seamless data transmission with this high-quality component.