357-010-457-107

Heilind Number:EDA357-010-457-107
Manufacturer:EDAC
Manufacturer Number:357-010-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-457-107

Detailed Description

Enhance your board-to-board connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row of ten copper alloy contacts, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees both durability and safety, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse settings. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly project.