357-010-457-108

Heilind Number:EDA357-010-457-108
Manufacturer:EDAC
Manufacturer Number:357-010-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-457-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a single row setup and 10 positions, this connector offers seamless integration on your board. Crafted with precision, it boasts Copper Alloy contacts for efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide easy installation, while the right-angle mount orientation allows for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component, ideal for a wide range of applications in the electronics industry.