357-010-457-158

Heilind Number:EDA357-010-457-158
Manufacturer:EDAC
Manufacturer Number:357-010-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-457-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row featuring 10 copper alloy contacts, it ensures reliable and efficient data transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation, while the right-angle mount orientation offers flexibility in various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees seamless functionality even in harsh environments. Upgrade your connectors with this essential component for superior board-to-board connections.