357-010-457-168

Heilind Number:EDA357-010-457-168
Manufacturer:EDAC
Manufacturer Number:357-010-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-457-168

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all operations. With a single row design and 10 positions, it offers seamless integration into your electronic setups. The Copper Alloy contacts ensure reliable power transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for right-angle mounting, it's ideal for space-efficient applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your toolkit for seamless board-to-board connections. Elevate your connectivity game with this essential component.