357-010-457-178

Heilind Number:EDA357-010-457-178
Manufacturer:EDAC
Manufacturer Number:357-010-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-457-178

Detailed Description

Enhance connectivity in your electronic assemblies with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row with 10 positions, ideal for efficient board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance in diverse environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mating. The right-angle mount orientation facilitates easy installation, while its 5A amperage rating supports power-hungry applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable solution for your connectivity needs. Explore our extensive range of connectors to find the perfect match for your project.