357-010-458-102

Heilind Number:EDA357-010-458-102
Manufacturer:EDAC
Manufacturer Number:357-010-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-458-102

Detailed Description

Enhance your electronic connections with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a current rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and 10 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Featuring a right-angle mount orientation, it facilitates easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Elevate your connectivity game with this essential component.