357-010-458-103

Heilind Number:EDA357-010-458-103
Manufacturer:EDAC
Manufacturer Number:357-010-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-458-103

Detailed Description

Enhance board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in varied environments. With a single row configuration and ten positions, it offers ample connectivity options. The contact material, crafted from durable Copper Alloy, guarantees secure and stable connections. At a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in industries such as aerospace, automotive, and telecommunications. Trust in its robust construction and efficient performance for seamless data transmission and power delivery. Elevate your PCB assembly projects with this essential component, a testament to quality and innovation in electronic connectivity.