357-010-458-104

Heilind Number:EDA357-010-458-104
Manufacturer:EDAC
Manufacturer Number:357-010-458-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-458-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-458-104

Detailed Description

Enhance your PCB connections with this reliable Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a single row layout and a durable housing made of UL 94V-0 Thermoplastic Polyester. The 10 copper alloy positions ensure efficient power transfer, while the 5A amperage capacity caters to high-performance needs. With a right angle mount orientation, it's ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in various environments. Upgrade your connectivity solutions with this essential component.