357-010-458-107

Heilind Number:EDA357-010-458-107
Manufacturer:EDAC
Manufacturer Number:357-010-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-458-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Engineered for optimal performance, this black connector boasts a 5A amperage capacity and features a single row design with 10 positions. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures reliable and secure connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.