357-010-458-108

Heilind Number:EDA357-010-458-108
Manufacturer:EDAC
Manufacturer Number:357-010-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-458-108

Detailed Description

Enhance your PCB connections with this high-performing Card Edge Connector. Designed for seamless integration, this connector features a single row layout with ten positions, ensuring optimal connectivity for your devices. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, guaranteeing reliable performance even in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and efficient installation. Its right-angle mount orientation further enhances versatility, while its black color adds a sleek touch to your design. Rest assured, this connector complies with stringent quality standards, making it a perfect choice for your PCB assembly needs. Trust in its ability to deliver consistent power with an amperage rating of 5 A, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your connectivity solutions with this essential component.