357-010-458-112

Heilind Number:EDA357-010-458-112
Manufacturer:EDAC
Manufacturer Number:357-010-458-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-458-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in any setting. With one row and ten positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate effortless assembly. Its right-angle mount orientation provides flexibility in installation, and with an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your setup with this essential component, perfect for demanding electronic projects.