357-010-458-158

Heilind Number:EDA357-010-458-158
Manufacturer:EDAC
Manufacturer Number:357-010-458-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-458-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-458-158

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black finish, this connector is not only visually appealing but also offers reliable performance, with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and efficient power transmission. With a single row design and a pitch of .156 inches, it accommodates 10 positions for seamless board-to-board connections. Its right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality even in challenging environments. Perfect for a range of applications, this connector is a must-have for any electronic setup.