357-010-458-178

Heilind Number:EDA357-010-458-178
Manufacturer:EDAC
Manufacturer Number:357-010-458-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-458-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-458-178

Detailed Description

Discover seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable operation even in demanding environments. Its Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 5 A. Featuring a single row design with 10 positions and a pitch of .156 inches, it offers precise and secure board-to-board connections. The right angle mount orientation and row spacing of .2 inches enhance flexibility during installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Explore our range of connectors for seamless integration into your PCB designs.