357-010-459-101

Heilind Number:EDA357-010-459-101
Manufacturer:EDAC
Manufacturer Number:357-010-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-459-101

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Designed for efficient power transmission, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for reliable performance. With a single row configuration and 10 positions, it ensures seamless board-to-board connection. The copper alloy contacts offer optimal conductivity, while the .156" pitch and .2" row spacing allow for precise mounting. Its right-angle orientation facilitates easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Whether for industrial or consumer applications, it guarantees secure and efficient data transfer. Upgrade your connectivity solutions with this high-quality Card Edge Connector.