357-010-459-102

Heilind Number:EDA357-010-459-102
Manufacturer:EDAC
Manufacturer Number:357-010-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-459-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a sleek black finish, it not only adds a touch of sophistication to your design but also offers a secure connection. Featuring a single row layout with 10 positions, it caters to various connectivity needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing enhance versatility in assembly. Whether you're a professional in the industry or a DIY enthusiast, this connector, with its 5A amperage rating and wide operating temperature range of -40 to 105°C, is a must-have component for your projects. Its right-angle mount orientation further adds to its flexibility, making it ideal for board-to-board connections. Upgrade your setup with this high-quality connector and experience seamless data transfer like never before.