357-010-459-104

Heilind Number:EDA357-010-459-104
Manufacturer:EDAC
Manufacturer Number:357-010-459-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-459-104

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. With a single row layout and right angle mount orientation, it offers convenient installation on your board. The copper alloy contact material guarantees efficient power transfer, while the 10 available positions provide ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Trust in this connector for optimal performance and longevity in your projects.