357-010-459-107

Heilind Number:EDA357-010-459-107
Manufacturer:EDAC
Manufacturer Number:357-010-459-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-459-107

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring a single row with ten positions, this connector facilitates efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a current rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. The right-angle mount orientation offers flexibility in installation, making it ideal for various electronic setups. Elevate your PCB connectivity with this essential component.