357-010-459-108

Heilind Number:EDA357-010-459-108
Manufacturer:EDAC
Manufacturer Number:357-010-459-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-459-108

Detailed Description

Enhance connectivity within your electronic devices with this black Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row configuration with ten positions for optimal versatility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable power transfer at an amperage of 5 A. Featuring a right-angle mount orientation and a pitch of .156 inches, it ensures a secure and space-efficient connection. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, making it an essential component in any tech enthusiast's toolkit. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.