357-010-459-168

Heilind Number:EDA357-010-459-168
Manufacturer:EDAC
Manufacturer Number:357-010-459-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-459-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-459-168

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, this connector ensures reliable performance in demanding environments. Featuring a single row layout with a pitch of .156 inches and a total of 10 positions, it offers ample connectivity options for your circuit boards. The right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various settings. Trust in this connector to deliver efficient and secure board-to-board connections for your electronic projects.