357-010-459-178

Heilind Number:EDA357-010-459-178
Manufacturer:EDAC
Manufacturer Number:357-010-459-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-459-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-459-178

Detailed Description

Enhance your PCB connectivity with this top-of-the-line Card Edge Connector. Designed for seamless integration, this black connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a single row configuration and a total of 10 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transfer. Featuring a pitch of .156 inches and a row spacing of .2 inches, it enables efficient data transmission. Its right-angle mount orientation allows for flexible installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in diverse environments. Upgrade your system with this high-performance solution and experience seamless connectivity like never before.