MS27508E14B18PA L/C

Heilind Number:EDA357-010-501-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B18PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B18PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-501-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, a crucial component for seamless board-to-board connections. Designed for precision and durability, this connector features a single row of ten positions, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal connectivity for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial use. Upgrade your system's connectivity with this essential Black Card Edge Connector.