MS27508E14B18PB L/C

Heilind Number:EDA357-010-501-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B18PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B18PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-501-107

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, boasting a sleek black design that seamlessly integrates into your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in even the most demanding environments. Featuring a single row design with Copper Alloy contact material, it offers efficient power transfer with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing, along with 10 positions, provide ample connectivity options. Whether you need a straight mount orientation for space-saving installations or operate in extreme conditions, the -40 to 105 °C operating temperature range guarantees optimal performance. Trust in this connector's quality construction for seamless board-to-board connections in your PCB setups.