| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E14B18PD L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-010-501-112 |
MS27508E14B18PD L/C
| Heilind Number: | EDA357-010-501-112 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E14B18PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust housing. With Copper Alloy contacts and a 5A amperage rating, you can trust in reliable power transmission. Boasting a single row layout, it offers 10 positions at a .156-inch pitch, ideal for seamless board-to-board connections. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your electronic setups with this essential connector.

