MS27508E14B18SA L/C

Heilind Number:EDA357-010-501-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B18SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B18SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-501-168

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for reliable performance, this black connector boasts a single row of 10 copper alloy contacts, ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for secure mounting. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality. Perfect for a wide range of applications, this connector is a vital component in any electronic setup. Elevate your connectivity game with this essential product.