MS27508E14B18SB L/C

Heilind Number:EDA357-010-501-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B18SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B18SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-501-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. This sleek black connector features a single row layout, perfect for streamlined board to board connections. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both conductivity and safety. Offering ten positions and a pitch of .156 inches, it guarantees precise alignment for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Designed for straight mounting orientation, it facilitates easy installation. Elevate your PCB assembly with this high-quality connector, a crucial component for seamless electronic connectivity.