357-010-505-101

Heilind Number:EDA357-010-505-101
Manufacturer:EDAC
Manufacturer Number:357-010-505-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-505-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-505-101

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. Featuring one row with ten positions, it offers ample connection points for your circuitry. The contact material of Copper Alloy guarantees efficient signal transmission, while the black color adds a sleek touch to your setup. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation further simplifies the assembly process. Operating within a wide temperature range from -40 to 105°C, it is suitable for diverse applications. Trust in this Card Edge Connector for secure and dependable board-to-board connections in your electronic projects.