357-010-505-102

Heilind Number:EDA357-010-505-102
Manufacturer:EDAC
Manufacturer Number:357-010-505-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-505-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-505-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage rating and durable copper alloy contacts for reliable conductivity. The housing, made of UL 94V-0 rated thermoplastic polyester, ensures safety and longevity. With a single row configuration and 10 positions, it offers seamless integration into your board layout. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating at temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your connectivity with this essential component.