MS27508E14B18SC L/C

Heilind Number:EDA357-010-505-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B18SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B18SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-505-103

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a sleek Black finish and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a single row design, it offers 10 positions for seamless integration on your printed circuit boards. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its durability and precision for your connectivity needs.