MS27508E14B35P L/C

Heilind Number:EDA357-010-505-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-505-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a striking black finish. Designed for seamless integration, this single-row connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission at an amperage of 5 A. With ten positions and a pitch of .156 inches, it offers ample room for secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity game with this essential component.