MS27508E14B35PA L/C

Heilind Number:EDA357-010-505-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-505-112

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Its sleek black design complements any setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance. With a single row layout and 10 positions, it offers seamless integration for your projects. The Copper Alloy contact material guarantees optimal conductivity, rated for up to 5 A. Featuring a .156-inch pitch and .2-inch row spacing, precise connections are effortlessly achieved. Designed for straight mount orientation, it's perfect for various applications. Operable within a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any project in need of secure board-to-board PCB connections. Elevate your connectivity game with this essential component.