MS27508E14B35PC L/C

Heilind Number:EDA357-010-505-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-505-168

Detailed Description

Enhance connectivity in your PCB assembly with our Card Edge Connector, offering reliable performance in a sleek black design. With a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and efficient power transmission. Featuring a single row layout and 10 copper alloy contacts, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging environments. Perfect for various electronic applications, this connector is a must-have for your connectivity needs.