MS27508E14B35SB L/C

Heilind Number:EDA357-010-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-521-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 10 positions for seamless connectivity, this connector offers a reliable amperage of 5A. The contact material, Copper Alloy, guarantees efficient power transmission. Its .156-inch pitch and .2-inch row spacing make it ideal for precise installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of environments. The straight mount orientation and single row design simplify integration, while its category classification ensures it meets industry standards for performance and quality. Elevate your PCB assembly with this essential connector.