MS27508E14B37P L/C

Heilind Number:EDA357-010-521-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B37P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B37P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-521-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it offers a 10-position configuration in a single row, perfect for streamlined installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're working on industrial equipment or consumer electronics, this connector, in sleek black, is a must-have for your connectivity needs.