MS27508E14B37PA L/C

Heilind Number:EDA357-010-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B37PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B37PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-521-178

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for precision and durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 5 A. With a single-row configuration and a pitch of .156 inches, it offers seamless integration onto your board. The 10-position design allows for multiple connections, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your electronic assemblies with this essential component.