357-010-525-101

Heilind Number:EDA357-010-525-101
Manufacturer:EDAC
Manufacturer Number:357-010-525-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-525-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-525-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and versatile solution in black. Designed for unrivaled performance, this connector boasts a 5 A amperage capacity and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with ten positions, it offers seamless integration on your board. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, it accommodates a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.