357-010-525-102

Heilind Number:EDA357-010-525-102
Manufacturer:EDAC
Manufacturer Number:357-010-525-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-010-525-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-525-102

Detailed Description

Enhance your PCB connectivity with our sleek and durable Card Edge Connector. Designed for optimal performance, this connector boasts a single row configuration with 10 positions, ensuring seamless integration on your circuit board. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester in a bold black hue, guaranteeing both safety and style. Each contact is meticulously fashioned from Copper Alloy, providing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers easy installation and efficient signal transfer. Its straight mount orientation allows for effortless assembly. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.