MS27508E14B37PB L/C

Heilind Number:EDA357-010-525-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B37PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B37PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-525-103

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto circuit boards, it boasts a sleek black finish that complements any assembly. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable performance even in demanding environments. Featuring a single row layout and Copper Alloy contact material, it ensures efficient power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 10 positions offer ample room for multiple components. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless and secure connectivity.