MS27508E14B5PA L/C

Heilind Number:EDA357-010-525-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B5PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B5PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-525-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with ten positions, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achievable. The contact material, made of Copper Alloy, offers excellent conductivity. Operating at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Its straight mount orientation further simplifies installation. Upgrade your PCB connections with this reliable and versatile connector.