MS27508E14B5PC L/C

Heilind Number:EDA357-010-525-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B5PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B5PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-525-158

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a black color and sleek design, it seamlessly integrates into your setup. The copper alloy contact material guarantees efficient conductivity, while the 5 A amperage and 10 positions cater to your power needs. Its single-row configuration with a .156-inch pitch and .2-inch row spacing offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and challenging conditions. Trust in this connector for seamless board-to-board connections in your electronic projects.