MS27508E14B5S L/C

Heilind Number:EDA357-010-525-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B5S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B5S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-525-178

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 10 positions for seamless connectivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in any application. With a contact material of Copper Alloy, it ensures reliable transmission of signals. The .156-inch pitch and .2-inch row spacing make it easy to install and maintain. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component for exceptional performance and longevity.