MS27508E14B5SB L/C

Heilind Number:EDA357-010-527-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B5SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B5SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-527-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row design and 10 positions, it offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector is a must-have for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability and longevity. Upgrade your connectivity solutions with this essential component.