| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27508E14B5SC L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 10 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-010-527-103 |
MS27508E14B5SC L/C
| Heilind Number: | EDA357-010-527-103 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27508E14B5SC L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your electronic devices with this black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable performance. Crafted with copper alloy contacts and boasting a 5 A amperage, it guarantees efficient power transmission. Featuring a single row design with 10 positions, its .156 inch pitch and .2 inch row spacing offer precise alignment on your PCB. Suitable for straight mounting orientation, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your device's connectivity with this high-quality component.

