MS27508E14B5SD L/C

Heilind Number:EDA357-010-527-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B5SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B5SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-527-104

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and versatile component designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector ensures high performance and longevity. With a single row layout, it offers ten positions with a pitch of .156 inches, allowing for efficient data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for any project. Upgrade your connectivity solutions with this essential component.