MS27508E14B97P L/C

Heilind Number:EDA357-010-527-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B97P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B97P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-527-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable signal transmission with an amperage rating of 5A. Featuring a single row design with 10 positions and a pitch of .156 inches, this connector offers seamless integration onto your board. With a row spacing of .2 inches and a straight mount orientation, it guarantees easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your setup with this essential component for optimal performance.