MS27508E14B97PA L/C

Heilind Number:EDA357-010-527-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B97PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B97PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-527-108

Detailed Description

Enhance your circuit board connectivity with this sleek and durable Card Edge Connector. Designed for optimal performance, it features a single row layout with ten positions, ensuring seamless integration into your PCB setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its black housing not only offers a sleek aesthetic but also guarantees robust protection. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. With an amperage rating of 5A and an operating temperature range spanning from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have component for your connectivity needs.