MS27508E14B97PC L/C

Heilind Number:EDA357-010-527-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27508E14B97PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27508E14B97PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-010-527-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable UL 94V-0 Thermoplastic Polyester housing. Delivering a reliable current of 5 A, it features precision-engineered Copper Alloy contacts and a single row configuration with 10 positions. With a pitch of .156 inches and a row spacing of .2 inches, it ensures efficient data transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this connector for your critical board-to-board connections.